Instek PEL-2040B

Instek PEL-2040B Single Channel Module for PEL-2000B SeriesElectronic Loads, 350 W, 80 V, 70 A
$ 1,407.52

Price and Stock

Descriptions

Descriptions of Instek PEL-2040B provided by its distributors.

Instek PEL-2040B Single Channel Module for PEL-2000B SeriesElectronic Loads, 350 W, 80 V, 70 A
Rated Power W = 350 / Constant Voltage Mode Min. V = 1 / Constant Voltage Mode Max. V = 80 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 70 / Voltage Min. V = 0 / Voltage Max. V = 80 / DC Load Type = Programmable / Display Type = LCD-TFT / Constant Resistance Mode Min. mOhm = 25 / Constant Resistance Mode Max. Ohm = 100

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP