Instek MDO-2202EX

Instek MDO-2202EX Mixed Domain Oscilloscope, DMM, 2 CH, 200 MHz, 10 Mpts, 1 GS/s, MDO-2000E Series
$ 1,779.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek MDO-2202EX.

TME

Datasheet6 pages8 years ago

Descriptions

Descriptions of Instek MDO-2202EX provided by its distributors.

Instek MDO-2202EX Mixed Domain Oscilloscope, DMM, 2 CH, 200 MHz, 10 Mpts, 1 GS/s, MDO-2000E Series
MDO, 200MHZ, 2CH, 10MPTS, WVGA TFT COLOR; Product Range:MDO-2000E Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:1.75ns; Scope Display Type:WVGA TFT Color RoHS Compliant: Yes
OSCILLOSCOPE, 2 CHANNEL, 200 MHZ; Product Range: MDO-2000E Series; Scope Channels: 2 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 1.75ns; Scope Display Type: WVGA TFT Colour; Kit Contents: Digital storage oscilloscope, Quick start guide, User manual CD, Power cord, 2 BNC-BNC cable, Alligator clip test lead, Banana plug test lead, Switchable passive probe.; Manufacturer Warranty: 3 Years; SVHC: No SVHC (27-Jun-2018); Plug Type: -
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 200 / Analogue Channels = 2 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 1 / Trigger = Edge / Trigger = Pulse Width (Glitch) / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall (Slope) / Trigger = Alternate / Trigger = Time Out / Trigger = Event-Delay / Trigger = Time-Delay / Trigger = Bus / Interface Type = USB / Interface Type = Ethernet / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 1 ... 5V, 1A / Safety Category = CAT I 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP