Instek MDO-2104EG

100MHz, 4-channel, DSO, Spectrum analyzer, dual channel 25MHz AWG
$ 1,746.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek MDO-2104EG.

TME

Datasheet6 pages8 years ago

Descriptions

Descriptions of Instek MDO-2104EG provided by its distributors.

100MHz, 4-channel, DSO, Spectrum analyzer, dual channel 25MHz AWG
Mdo, 100Mhz, 4Ch, 10Mpts, Wvga Tft Color; Product Range:Mdo-2000E Series; Scope Channels:4 Channel; Bandwidth:100Mhz; Sampling Rate:1Gsps; Display Memory Depth:10 Mpts; Calculated Rise Time:3.5Ns; Scope Display Type:Wvga Tft Color Rohs Compliant: Yes |Gw Instek MDO-2104EG
OSCILLOSCOPE, 4 CHANNEL, 100 MHZ; Product Range: MDO-2000E Series; Scope Channels: 4 Channel; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 3.5ns; Scope Display Type: WVGA TFT Colour; Kit Contents: Digital storage oscilloscope, Quick start guide, User manual CD, Power cord.; Manufacturer Warranty: 3 Years; SVHC: No SVHC (27-Jun-2018); Plug Type: -
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width (Glitch) / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall (Slope) / Trigger = Alternate / Trigger = Time Out / Trigger = Event-Delay / Trigger = Time-Delay / Trigger = Bus / Interface Type = USB / Interface Type = Ethernet / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Safety Category = CAT I 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP