Instek LCR-6300

Precision Lcr Meter, Bench, 300KHZ
$ 3,314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek LCR-6300.

element14 APAC

Datasheet4 pages10 years ago

TME

Descriptions

Descriptions of Instek LCR-6300 provided by its distributors.

PRECISION LCR METER, BENCH, 300KHZ
Precision Lcr Meter, Bench, 300Khz; Lcr Type:Bench; Test Frequency Max:300Khz; Inductance Measure Max:9.99999Kh; Capacitance Measure Max:10F; Resistance Measure Max:99.9999Mohm; Product Range:Lcr-6000 Series Rohs Compliant: Yes |Gw Instek LCR-6300
Measuring Functions = Impedance (Z) / Measuring Functions = DC Resistance (DCR) / Measuring Functions = Phase Angle (θ) / Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = AC Resistance (ACR) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Admittance (Y) / Measuring Functions = Conductance (G) / Measuring Functions = Reactance (X) / Measuring Functions = Susceptance (B) / LCR Type = Bench / Test Frequency Max. kHz = 300 / Resistance Measuring Range Max. MOhm = 100 / Capacitance Max. F = 10 / Inductance Max. kH = 10 / Display Type = LCD / Interfaces = USB / Interfaces = Handler / Ports = DB9 Plug / Ports = DB25 Socket / Ports = USB-A Socket / Power Supply = 250 VAC, 30 VA

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP