Instek LCR-1010

Instek LCR-1010 Handheld LCR Meter, 10 kHz, 100 Ohms, 1Vrms, 2.8" TFT Touch LCD, LCR-1000 Series
$ 468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek LCR-1010.

TME

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Instek LCR-1010 provided by its distributors.

Instek LCR-1010 Handheld LCR Meter, 10 kHz, 100 Ohms, 1Vrms, 2.8" TFT Touch LCD, LCR-1000 Series
Lcr Meter, Hand Held, 10Khz; Lcr Type:Hand Held; Test Frequency Max:10Khz; Inductance Measure Max:1Kh; Capacitance Measure Max:50000Μf; Resistance Measure Max:10Mohm; Product Range:Lcr-1000 Series Rohs Compliant: Yes |Gw Instek LCR-1010
Measuring Functions = Impedance (Z) / Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = DC Resistance (DCR) / LCR Type = Handheld / Test Frequency Max. kHz = 10 / Resistance Measuring Range Max. MOhm = 10 / Capacitance Max. uF = 50000 / Inductance Max. H = 1000 / Display Type = LCD / Display Type = Touchscreen / Interfaces = USB / Battery Type = Rechargeable

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP