Instek GSP-9330TG

Spectrum Analyzer 3.25 GHz w/Tracking Generator [factory installed]
$ 7,480
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GSP-9330TG.

Farnell

Datasheet4 pages9 years ago

Descriptions

Descriptions of Instek GSP-9330TG provided by its distributors.

Spectrum Analyzer 3.25 GHz w/Tracking Generator [factory installed]
Spectrum Analyzer, 9Khz-3.25Ghz, Bench; Spectrum Analyzer Type:Bench; Product Range:Gsp-9330 Series; Test Frequency Range:9Khz To 3.25Ghz; External Height:210Mm; External Width:350Mm; External Depth:100Mm; Weight:4.5Kg; Plug Type:- Rohs Compliant: Yes |Gw Instek GSP-9330TG
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 9 / Test Frequency Max. GHz = 3.25 / Sensitivity dBm = -149 / Modulation Types = AM / Modulation Types = FM / Modulation Types = ASK / Modulation Types = FSK / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN, USB, RS-232, GPIB / Power Supply = 100 ... 240 VAC

Images

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSP-9330 TG
  • GSP-9330-TG