Instek GSM-20H10

Instek GSM-20H10 Source Measure Unit, 4 Quad, +/-210 V, 1.05 A, 22 W, GSM Series
$ 4,761

Price and Stock

Descriptions

Descriptions of Instek GSM-20H10 provided by its distributors.

Instek GSM-20H10 Source Measure Unit, 4 Quad, +/-210 V, 1.05 A, 22 W, GSM Series
SOURCE METER, 1CH, 22W, 2 OHM TO 200MOHM;
Output Power W = 22 / Voltage Measuring Range = 200 mV ... 200 V / Current Measuring Range = 1 uA ... 1 A / Channels = 1 / Number of Digits = 5 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. kOhm = 20 / Resistance Measuring Range Min. Ohm = 2

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP