Instek GPT-9513

Instek GPT-9513 Hipot Tester, 8 Channel Scanner, AC/DC/IR/C, Channel Status H-L-X, GPT-9500 Series
$ 3,471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPT-9513.

TME

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek GPT-9513 provided by its distributors.

Instek GPT-9513 Hipot Tester, 8 Channel Scanner, AC/DC/IR/C, Channel Status H-L-X, GPT-9500 Series
HIPOT TESTER, MULTI CHANNEL, 6KV; Product Range:GPT-9500 Series; Tester Functions:AC/DC Withstanding Voltage, Insulation Resistance; AC Withstanding Voltage:0.05kV to 5kV; DC Withstanding Voltage:0.05kV to 6kV RoHS Compliant: Yes
Tester Type = Insulation & Resistance Tester / Insulation Resistance Min. kOhm = 100 / Insulation Resistance Max. GOhm = 10 / Insulation Resistance Accuracy = ±1 % / Other Measuring Ranges = AC Withstanding Output Voltage: 0.05 kV ... 5 kV / Other Measuring Ranges = DC Withstanding Output Voltage: 0.05 kV ... 6 kV / Test Voltage kV = 1 / Short Circuit Current mA = 10 / Display Type = LCD-TFT / Interface Type = USB / Interface Type = RS-232C / Interface Type = Signal I/O / Measuring Functions = AC/DC Withstanding Voltage / Measuring Functions = Insulation Resistance / Measuring Functions = Continuity

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP