Instek GPT-15003

Instek GPT-15003 Hipot Tester, Safety Analyzer, AC/DC/IR/CG, IEC 61010-2-034, GPT-15000 Series
$ 4,280
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPT-15003.

TME

Datasheet2 pages5 years ago

Descriptions

Descriptions of Instek GPT-15003 provided by its distributors.

Instek GPT-15003 Hipot Tester, Safety Analyzer, AC/DC/IR/CG, IEC 61010-2-034, GPT-15000 Series
Ac/Dc/Ir Electrical Safety Analyzer, 6Kv; Product Range:Gpt-15000 Series; Tester Functions:Ac/Dc Withstanding Voltage, Insulation Resistance; Ac Withstanding Voltage:0.05Kv To 5Kv; Dc Withstanding Voltage:0.05Kv To 6Kv Rohs Compliant: Yes |Gw Instek GPT-15003
Tester Type = Electrical Safety Tester / Insulation Resistance Min. kOhm = 100 / Insulation Resistance Max. GOhm = 50 / Insulation Resistance Accuracy = ±5 ... ±20 % / Other Measuring Ranges = AC Voltage: 50 V ... 5 kV / Other Measuring Ranges = DC Voltage: 50 V ... 6 kV / Short Circuit Current mA = 100 / Display Type = LCD / Interface Type = RS232 / Interface Type = Signal I/O / Interface Type = USB / Measuring Functions = AC Voltage / Measuring Functions = DC Voltage / Measuring Functions = Insulation Resistance

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP