Instek GPT-12003

Instek GPT-12003 Electrical Safety Analyzer, 200VA, AC, DC, IR, Continuity, GPT-12000 Series
$ 2,019.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPT-12003.

TME

Datasheet2 pages6 years ago

Descriptions

Descriptions of Instek GPT-12003 provided by its distributors.

Instek GPT-12003 Electrical Safety Analyzer, 200VA, AC, DC, IR, Continuity, GPT-12000 Series
Ac/Dc/Ir Electrical Safety Analyzer; Product Range:Gpt-12000 Series; Tester Functions:Ac/Dc Withstanding Voltage, Insulation Resistance; Ac Withstanding Voltage:0.05Kv To 5Kv; Dc Withstanding Voltage:0.05Kv To 6Kv Rohs Compliant: Yes |Gw Instek GPT-12003
Tester Type = Electrical Safety Tester / Insulation Resistance Min. kOhm = 100 / Insulation Resistance Max. GOhm = 50 / Insulation Resistance Accuracy = ±5 ... ±20 % / Other Measuring Ranges = AC Voltage: 50 V ... 5 kV / Other Measuring Ranges = DC Voltage: 50 V ... 6 kV / Other Measuring Ranges = Continuity: 100 mOhm ... 90 Ohm / Display Type = LCD / Interface Type = RS232 / Interface Type = Signal I/O / Interface Type = USB / Measuring Functions = AC Voltage / Measuring Functions = DC Voltage / Measuring Functions = Insulation Resistance / Measuring Functions = Continuity

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP