Tester Type = Electrical Safety Tester / Other Measuring Ranges = AC Voltage: 50 V ... 5 kV / Other Measuring Ranges = DC Voltage: 50 V ... 6 kV / Other Measuring Ranges = Continuity: 100 mOhm ... 90 Ohm / Display Type = LCD / Interface Type = RS232 / Interface Type = Signal I/O / Interface Type = USB / Measuring Functions = AC Voltage / Measuring Functions = DC Voltage / Measuring Functions = Continuity