Instek GPS-4303

Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/1 A), 200 W, 100-230 VAC, GPS-4303
$ 564.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPS-4303.

element14 APAC

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of Instek GPS-4303 provided by its distributors.

Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/1 A), 200 W, 100-230 VAC, GPS-4303
Power Supply, Bench, Adj, 4O/P, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPS-4303
Output Power W = 200 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5.2 / Output Voltage 4 Max. V = 15 / Outputs = 4 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 1 / Output Current 4 Max. A = 1 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Adjustable / Output Type 4 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 2 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = No

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPS-4303.