Instek GPR30H10D CAL DU

Power Supply, 1A, 300V, 300W, Cal Du; Power Supply Output Type: Adjustable; No. Of Outputs: 1 Output; Output Voltage...

Submit Request for Quote

Unfortunately we do not know of any distributors for GPR30H10D CAL DU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Instek GPR30H10D CAL DU provided by its distributors.

Power Supply, 1A, 300V, 300W, Cal Du; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:300V; Output Current Min:0A; Output Current Max:1A; Power Rating:300W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPR30H10D CAL DU

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP