Instek GPR-0830HD

Instek GPR-0830HD DC Linear Power Supply, Single Output, 240 W, 8 V, 30 A, GPR-H Series
$ 745
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkGPR-0830HD01

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPR-0830HD.

Newark

Datasheet23 pages19 years ago

Descriptions

Descriptions of Instek GPR-0830HD provided by its distributors.

Instek GPR-0830HD DC Linear Power Supply, Single Output, 240 W, 8 V, 30 A, GPR-H Series
240W DC Linear Power Supply 0-8V, 0-30A
Power Supply, 1Ch, 8V, 30A, Adj O/P; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:8V; Output Current Min:0A; Output Current Max:30A; Power Rating:240W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPR-0830HD

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP