Instek GPR 6030D

Laboratory power supply, 60 VDC, outputs: 1 (3 A), 180 W, 100-240 VAC, GPR-6030D
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkGPR6030D01

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPR 6030D.

Newark

Datasheet20 pages21 years ago

Burklin Elektronik

Descriptions

Descriptions of Instek GPR 6030D provided by its distributors.

Laboratory power supply, 60 VDC, outputs: 1 (3 A), 180 W, 100-240 VAC, GPR-6030D
Bench Top Power Supply, 60V, 3A, 180W, Adjustable
Power Supply, 1Ch, 60V, 3A, Adj O/P; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3A; Power Rating:180W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPR6030D

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPR-6030D
  • GPR6030D