Instek GPP-6030

385W Three Channels Programmable DC Power Supply RS-232/USB/LAN
$ 1,278

Price and Stock

Descriptions

Descriptions of Instek GPP-6030 provided by its distributors.

385W Three Channels Programmable DC Power Supply RS-232/USB/LAN
Instek GPP-6030 DC Power Supply, Triple Output, 5 V / 5 A, 2x 60 V/ 3 A, 385 W, RS-232, USB, LAN, GPP Series
Power Supply, Adjustable, 3 Output; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3A; Power Rating:385W; Supply Voltage Min:- Rohs Compliant: Yes |Gw Instek GPP-6030

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP