Instek GPP-4323

GW Instek GPP-4323 212W-4-Channel Programmable Linear D.C. Power Supply
$ 725.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPP-4323.

TME

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-60.61%

Descriptions

Descriptions of Instek GPP-4323 provided by its distributors.

GW Instek GPP-4323 212W-4-Channel Programmable Linear D.C. Power Supply
Power Supply, Bench, Prog, 4Ch, 3A, 32V; Power Supply Output Type:Programmable; No. Of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:217W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPP-4323
Output Power W = 217 / Output Voltage 1 Max. V = 32 / Output Voltage 2 Max. V = 32 / Output Voltage 3 Max. V = 5 / Output Voltage 4 Max. V = 15 / Outputs = 4 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 1 / Output Current 4 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Output Type 4 = Programmable / Interfaces = USB / Interfaces = RS232 / Ports = USB-A Socket / Ports = USB-B Socket / Ports = DB9 Plug / Ripple & Noise (V) uV = 350 / Display Type = LCD-TFT / Response Time us = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP