Instek GPP-3650

385W Three Channel(36V/5A*2) Programable DC PowerSupply RS-232/USB/LAN
$ 1,278

Price and Stock

Descriptions

Descriptions of Instek GPP-3650 provided by its distributors.

385W Three Channel(36V/5A*2) Programable DC PowerSupply RS-232/USB/LAN
Instek GPP-3650 DC Power Supply, Triple Output, 2x 36 V / 5 A, 385 W, RS-232, USB, LAN, GPP Series
BENCH POWER SUPPLY, PROG, 3CH, 36V, 5A; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:5A; Power Rating:385W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP