Instek GPE-6030

Instek GPE-6030 High-Resolution Linear DC Power Supply, 3 Channel, 60 V, 3 A, 385 W, GPE Series
$ 870

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Instek GPE-6030 provided by its distributors.

Instek GPE-6030 High-Resolution Linear DC Power Supply, 3 Channel, 60 V, 3 A, 385 W, GPE Series
385W (60V/3A, 385W) Triple-Chanel DC Power Supply
DC POWER SUPPLY, ADJ, 3 O/P, 62V, 3.2A;
Dc Power Supply, Adj, 3 O/P, 60V, 3A; Power Supply Output Type:Adjustable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3A; Power Rating:385W; Product Range:- Rohs Compliant: Yes |Gw Instek GPE-6030

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP