Instek GPE-4323

Instek GPE-4323 DC Power Supply, Quad Output, 2x 32V/3A, 5V/1A, 15V/1A, GPE-x323 Series, Open Box
$ 535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPE-4323.

TME

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Instek GPE-4323 provided by its distributors.

Instek GPE-4323 DC Power Supply, Quad Output, 2x 32V/3A, 5V/1A, 15V/1A, GPE-x323 Series, Open Box
Bench Top Power Supply, 32V, 3A, 212W, Adjustable
212W 4 Channel DC Power Supply
DC POWER SUPPLY, ADJ, 4CH, 32V, 3A; Power Supply Output Type:Adjustable; No. of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:217W; Manufacturer Warranty:-RoHS Compliant: Yes

Images

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP