Instek GPE-3323

Instek GPE-3323 DC Power Supply, Triple Output, 2x 32V/3 A, 5V/5 A, 217W, GPE-x323 Series, Open Box
$ 497
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPE-3323.

TME

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Instek GPE-3323 provided by its distributors.

Instek GPE-3323 DC Power Supply, Triple Output, 2x 32V/3 A, 5V/5 A, 217W, GPE-x323 Series, Open Box
Bench Top Power Supply, 32V, 3A, 217W, Adjustable
DC POWER SUPPLY, ADJ, 3CH, 32V, 3A; Power Supply Output Type:Adjustable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:217W; Manufacturer Warranty:-RoHS Compliant: Yes
217W 3 Channel DC Power Supply

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP