Instek GPE-2323

Instek GPE-2323 DC Power Supply, Hi-Res, Linear, Dual Output, 2x 32 V / 3 A, 192 W, GPE-x323 Series
$ 384.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPE-2323.

TME

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek GPE-2323 provided by its distributors.

Instek GPE-2323 DC Power Supply, Hi-Res, Linear, Dual Output, 2x 32 V / 3 A, 192 W, GPE-x323 Series
Bench Top Power Supply, 32V, 3A, 192W, Adjustable
DC POWER SUPPLY, ADJ, 2CH, 32V, 3A; Power Supply Output Type:Adjustable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:192W; Manufacturer Warranty:-RoHS Compliant: Yes
192W Two Channel DC Power Supply

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP