Instek GPD3303D CAL D

Power Supply, 3A, 30V, 195W, Cal D; Power Supply Output Type: Programmable; No. Of Outputs: 3 Output; Output Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GPD3303D CAL D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPD3303D CAL D.

Newark

Datasheet2 pages15 years ago

Descriptions

Descriptions of Instek GPD3303D CAL D provided by its distributors.

Power Supply, 3A, 30V, 195W, Cal D; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:- Rohs Compliant: Yes |Gw Instek GPD3303D CAL D

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP