Instek GPD-4303S

Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/3 A), 195 W, 90-253 VAC, GPD-4303S
$ 693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPD-4303S.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Instek GPD-4303S provided by its distributors.

Laboratory power supply, 30 VDC, outputs: 4 (3 A/3 A/3 A), 195 W, 90-253 VAC, GPD-4303S
Power Supply, 4Ch, 30V, 3A, Programmable O/P; Power Supply Output Type:Programmable; No. Of Outputs:4 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W Rohs Compliant: Yes |Gw Instek GPD-4303S
Output Power W = 195 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 10 / Output Voltage 4 Max. V = 5 / Outputs = 4 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Current 4 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Output Type 4 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 10 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP