Instek GDS-3652A

Digital Oscilloscope (2 Ch / 650 MHz) with AWG and Spectrum Analysis
$ 4,851
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-3652A.

TME

Datasheet8 pages4 years ago

Descriptions

Descriptions of Instek GDS-3652A provided by its distributors.

Digital Oscilloscope (2 Ch / 650 MHz) with AWG and Spectrum Analysis
Oscilloscope, 650Mhz, 5Gsps, 2 Channel; Product Range:Gds-3000A Series; Scope Channels:2 Channel; Bandwidth:650Mhz; Sampling Rate:5Gsps; Display Memory Depth:200 Mpts; Calculated Rise Time:535Ps; Scope Display Type:Wvga Lcd Color Rohs Compliant: Yes |Gw Instek GDS-3652A
Type of Oscilloscope = DSO / Bandwidth MHz = 650 / Analogue Channels = 2 / Rise Time ns = 535 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2.5 / Trigger = Alternate / Trigger = Bus / Trigger = Edge / Trigger = Event-Delay / Trigger = Pulse Width / Trigger = Pulse Runt / Trigger = Rise & Fall (Slope) / Trigger = Time Out / Trigger = Time-Delay / Trigger = Video / Interface Type = USB / Interface Type = RS232 / Interface Type = LAN / Interface Type = VGA / Interface Type = Go-NoGo BNC / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT II / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP