Instek GDS-310

2-channel touchscreen oscilloscope GDS-310, 100 MHz, 1 GSa/s, 7" LCD, 5 ns
$ 1,786.64
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEGDS-31011
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-310.

element14 APAC

Datasheet2 pages11 years ago

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Instek GDS-310 provided by its distributors.

2-channel touchscreen oscilloscope GDS-310, 100 MHz, 1 GSa/s, 7" LCD, 5 ns
Oscilloscope, 2-Ch, 100Mhz, 1Gsps; Product Range:Gds300 Series; Scope Channels:2 Channel; Bandwidth:100Mhz; Sampling Rate:1Gsps; Display Memory Depth:5 Mpts; Calculated Rise Time:3.5Ns; Scope Display Type:Wvga Touch Screen Lcd Color Rohs Compliant: Yes |Gw Instek GDS-310
Bandwidth MHz = 100 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Max. V/div = 10 / Sampling Rate GSPS = 1 / Resistance Max. MOhm = 5 / Display Type = LCD / Battery Type = Rechargeable / Battery Life h = 4.1 / Safety Category = CAT II 300 V / Safety Category = CAT II 600 V

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP