Instek GDS-2204E

Instek GDS-2204E Digital Storage Oscilloscope, 4 Channel, 200 MHz, 10 Mpts, 1 GS/s, GDS-2000E Series
$ 1,759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-2204E.

Newark

Datasheet2 pages10 years ago

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Instek GDS-2204E provided by its distributors.

Instek GDS-2204E Digital Storage Oscilloscope, 4 Channel, 200 MHz, 10 Mpts, 1 GS/s, GDS-2000E Series
200MHz 4-Channel Digital Storage Oscilloscope
200MHz, 1GS/s, 4 Ch. 10Mpts. with USB/LAN, VPO Digital Oscilloscope.
DSO, 200MHZ, 4CH, 1GSPS, TFT LCD; Product Range: GDS-2000E Series; Scope Channels: 4 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 1.75ns; Scope Display Type: TFT LCD Col
Oscilloscope, 200Mhz, 4-Ch, 1Gsps; Rango De Producto:Serie Gds-2000E; Canales Del Osciloscopio:4 Analógicos; Ancho De Banda:200Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:10 Mpts; Tiempo De Subida Calculado:1.75Ns |Gw Instek GDS-2204E
Oscilloscope Dimensions L x W x H: 127.3 x 380 x 208 mm Time basis: 1 ns/div...100 s/div Vertical sensitivity/div: 1 mV/div...10 V/div Weight: 2.8 kg Display: 8" TFT-LCD Input coupling: AC / GND / DC Input impedance Ohm: 1 MOhm Interfaces: USB / Ethernet (LAN) / BNC Mathematical functions: Add / Divide / Multiply / Subtract / FFT / Advanced Math Trigger: Edge / Pulse width / Video / Runt / Rise/Fall Time / Alternate / Timeout / Event-Delay / Time-Delay / Bus Bandwidth: 200 MHz Channel analog: 4 Memory: 10 Mpts RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample rate, repetitive: 1 GSPS Sample rate, single-shot: 1 GSPS Vertical resolution: 8 bit

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDS-2204E.