Instek GDS-2104E

Instek GDS-2104E Digital Storage Oscilloscope, 4 Channel, 100 MHz, 10 Mpts, 1 GS/s, GDS-2000E Series
$ 1,560
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-2104E.

Newark

Datasheet2 pages10 years ago

Farnell

TME

Burklin Elektronik

Descriptions

Descriptions of Instek GDS-2104E provided by its distributors.

Instek GDS-2104E Digital Storage Oscilloscope, 4 Channel, 100 MHz, 10 Mpts, 1 GS/s, GDS-2000E Series
100MHz, 1GS/s, 4 Ch. 10Mpts. with USB/LAN, VPO Digital Oscilloscope.
100MHz 4-Channel Digital Storage Oscilloscope 8" LCD
Oscilloscope, 100Mhz, 4-Ch, 1Gsps; Rango De Producto:Serie Gds-2000E; Canales Del Osciloscopio:4 Analógicos; Ancho De Banda:100Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:10 Mpts; Tiempo De Subida Calculado:3.5Ns |Gw Instek GDS-2104E
DSO, 100MHZ, 4CH, 1GSPS, TFT LCD; Product Range: GDS-2000E Series; Scope Channels: 4 Channel; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 3.5ns; Scope Display Type: TFT LCD Colour; Kit Contents: DSO GDS-2104E, One 150MHz GTP-150A-4 Passive Probe(10: 1/1: 1), Power Cord, Quick Start Guide, CD; Manufacturer Warranty: 3 Years; SVHC: No SVHC (15-Jan-2018); Plug Type: -

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDS-2104E.