Instek GDS-1102B+CAL

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity...

Submit Request for Quote

Unfortunately we do not know of any distributors for GDS-1102B+CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Instek GDS-1102B+CAL provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Time Out / Trigger = Alternate / Trigger = Event-Delay / Trigger = Time-Delay / Interface Type = USB / Interface Type = Ethernet Port / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 30 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 5

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP