Instek GDM-9060

Instek GDM-9060 Benchtop Multimeter, Dual Measurement, 12 Function, 6.5 Digit, GDM-906X Series
$ 930
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDM-9060.

TME

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Instek GDM-9060 provided by its distributors.

Instek GDM-9060 Benchtop Multimeter, Dual Measurement, 12 Function, 6.5 Digit, GDM-906X Series
6 1/2 (1200000 counts) Digit Dual Measurement Multimeter
DIGITAL MULTIMETER, BENCH, 3A, 1KV
Digital Multimeter, Bench, 3A, 1Kv; No. Of Digits:6.5; Dmm Connectivity:Lan, Rs232, Usb; Current Measure Ac Max:3A; Voltage Measure Ac Max:750V; Resistance Measure Max:0.1Gohm; Product Range:Gdm-906X Series; Current Measure Dc Max:3Arohs Compliant: Yes |Gw Instek GDM-9060

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP