Instek GDM-8341

TRMS digital bench multimeter GDM-8341, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 50 µF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDM-8341.

element14 APAC

Datasheet2 pages12 years ago

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-15.49%

Descriptions

Descriptions of Instek GDM-8341 provided by its distributors.

TRMS digital bench multimeter GDM-8341, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 50 µF
DIGITAL MULTIMETER, BENCH, 10A/1KV, 3YR; No. of Digits: 4.75; DMM Connectivity: USB; Current Measure AC Max: 10A; Voltage Measure AC Max: 750V; Resistance Measure M; Available until stocks are exhausted Alternative available
Digital Multimeter-Dmm, Auto/Manual, 50000 Count; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Diodo, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A |Gw Instek GDM-8341
Voltage Measuring Range = AC: 50 ... 750 V / Voltage Measuring Range = DC: 500 mV ... 1 kV / Current Measuring Range = AC: 500 uA ... 10 A / Current Measuring Range = DC: 500 uA ... 10 A / Frequency Min. Hz = 10 / Frequency Max. MHz = 1 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. Ohm = 500 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 5 nF ... 50 uF / Continuity Check = Yes / Display Type = VFD / Power Supply = 240 V / Calibrated = No

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDM-8341.