Instek GDM-8245

TRMS digital bench multimeter GDM-8245, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 5 nF to 50 µF
$ 380.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDM-8245.

Newark

Datasheet1 page21 years ago
Datasheet13 pages19 years ago

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Instek GDM-8245 provided by its distributors.

TRMS digital bench multimeter GDM-8245, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 5 nF to 50 µF
Voltage Measuring Range = AC: 500 mV ... 1 kV / Voltage Measuring Range = DC: 500 mV ... 1 kV / Current Measuring Range = AC: 500 uA ... 20 A / Current Measuring Range = DC: 500 uA ... 20 A / Frequency Min. Hz = 10 / Frequency Max. kHz = 150 / Resistance Measuring Range Max. MOhm = 20 / Resistance Measuring Range Min. Ohm = 500 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 5 nF ... 50 F / Continuity Check = Yes / Display Type = LED / Power Supply = 230 V / Calibrated = No
MULTIMETER, DIGITAL, BENCH; DMM Type:Bench; Voltage Measuring Range DC:500mV, 5V, 50V, 500V, 1kV; Voltage Measuring Range AC:500mV to 1kV; Current Measuring Range DC:500µA to 20A; Current Measuring Range AC:500µA to 20A; Resistance Measuring Range:500ohm to 20Mohm; Frequency Measuring Range:10Hz to 200kHz; Capacitance Measuring Range:5nF to 50µF; Temperature Measuring Range:(Not Available); No. of Digits / Alpha:(Not Available); DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance; Display Count:50000; Current Range AC:500µA to 20A; Current Range DC:500µA to 20A

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP