Instek GDM-541

Instek GDM-541 Handheld DMM, True-RMS, 22000 Counts, USB, GDM-500 Series
$ 168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDM-541.

TME

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-38.24%

Descriptions

Descriptions of Instek GDM-541 provided by its distributors.

Instek GDM-541 Handheld DMM, True-RMS, 22000 Counts, USB, GDM-500 Series
DIGITAL MULTIMETER, HH, 20A, 1KV; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:22000 RoHS Compliant: Yes
Number of Digits = 4-1/2 Digits / Display Count = 22000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 20 / Current Measuring Range Max. - DC A = 20 / Resistance Measuring Range Max. MOhm = 220 / Frequency Max. MHz = 220 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Series = GDM-500 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 4x AAA / Weight g = 400

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP