Test Probe, Black, Red, 1Kv, 4.59Ft; Test Connector Type A:Twin Pin; Test Connector Type B:Twin Pin; Voltage Rating:1Kv; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:1.4M; Lead Length - Imperial:4.59Ft Rohs Compliant: Yes |Gw Instek GBM-03A