Instek DAQ-9600

Instek DAQ-9600 Data Acquisition System Mainframe, 3 Slots, USB, LAN, DAQ-9600 Series
$ 1,722.8

Price and Stock

Inventory History

3 month trend:
-69.57%

Descriptions

Descriptions of Instek DAQ-9600 provided by its distributors.

Instek DAQ-9600 Data Acquisition System Mainframe, 3 Slots, USB, LAN, DAQ-9600 Series
DATA ACQUISITION, 450 CH, 1MHZ, 264VAC; No. of Channels:450Channels; Sampling Rate:100kSPS; Input Voltage Max:264VAC; Input Current Max:-; Bandwidth:1MHz; External Height:107mm; External Width:266.9mm; External Depth:357.8mm RoHS Compliant: Yes
Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1820 / Voltage Measuring Range = AC: 100 mV ... 300 V / Voltage Measuring Range = DC: 100 mV ... 600 V / Current Measuring Range = 2 A / Other Measuring Ranges = Resistance: 100 Ohm ... 1 GOhm / Other Measuring Ranges = Frequency: 3 Hz ... 300 kHz / Other Measuring Ranges = Capacitance: 1 nF ... 100 uF / Display Type = LCD / Storage Capacity = 100000 Measurements / Interface Type = USB / Interface Type = Ethernet / Interface Type = Digital

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP