Descriptions of Instek ASR-3500 provided by its distributors.
Ac/Dc Pwr Source, Prog, 1O/P, 400V, 50A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0Vrms; Output Voltage Max:400Vrms; Output Current Min:0A; Output Current Max:50A; Power Rating:5Kva |Gw Instek ASR-3500