Instek ASR-3400

Instek ASR-3400 4k VA Programmable AC/DC Source, ASR-3000 Series
$ 9,485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek ASR-3400.

TME

Datasheet6 pages5 years ago

Descriptions

Descriptions of Instek ASR-3400 provided by its distributors.

Instek ASR-3400 4k VA Programmable AC/DC Source, ASR-3000 Series
Power Supply, Bench Top, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0Vrms; Output Voltage Max:400Vrms; Output Current Min:-; Output Current Max:40A; Power Rating:4Kva Rohs Compliant: Yes |Gw Instek ASR-3400
Output Power kVA = 4 / Output Voltage 1 Max. V = 570 / Outputs = 1 / Input Voltage Min. V = 180 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 30 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232C / Interfaces = GPIB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = DB9 Plug / Ports = RJ45 Socket / Ports = GPIB Socket / Ripple & Noise (V) V = 2 / Display Type = LCD / Response Time us = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP