Instek ASR-2100

GW Instek ASR-2100 Universal ASR-2100 Programmable AC/DC Power Source 1000VA
$ 3,647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek ASR-2100.

TME

Datasheet4 pages3 years ago
Datasheet2 pages6 years ago

Descriptions

Descriptions of Instek ASR-2100 provided by its distributors.

GW Instek ASR-2100 Universal ASR-2100 Programmable AC/DC Power Source 1000VA
Power Supply, Prog, 1Kva, 10A, 350Vrms; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:350Vrms; Output Current Min:0A; Output Current Max:10A; Power Rating:1Kva; Plug Type:- Rohs Compliant: Yes |Gw Instek ASR-2100
Output Power kW = 1 / Output Voltage 1 Max. V = 500 / Outputs = 1 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Plug Type = Euro Type C (CEE 7/16) Plug / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) V = 1.4 / Display Type = LCD / Response Time us = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP