Power Supply, Prog, 500Va, 5A, 350Vrms; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:350Vrms; Output Current Min:0A; Output Current Max:5A; Power Rating:500Va; Plug Type:- Rohs Compliant: Yes |Gw Instek ASR-2050R
Output Power W = 500 / Output Voltage 1 Max. V = 500 / Outputs = 1 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) V = 1.4 / Display Type = LCD / Response Time us = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes