Instek APS-7100

Laboratory power supply, 310 VAC, outputs: 1 (8.4 A), 500 W, 115-230 VAC, APS-7100
$ 3,772.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek APS-7100.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Farnell

Burklin Elektronik

Descriptions

Descriptions of Instek APS-7100 provided by its distributors.

Laboratory power supply, 310 VAC, outputs: 1 (8.4 A), 500 W, 115-230 VAC, APS-7100
Instek APS-7100 Programmable AC Power Source, 1000 VA, 310 Vrms, 8.4 Arms, 4.3 Inch TFT LCD, APS-7000 Series
1000VA OUTPUT; AC Power Source
Power Supply, 1-Ch, 310V, 4.2A, Prog; Product Range:Aps-7000 Series; Output Power Max:1000Va; Output Voltage Max:310Vrms; Output Current Max:4.2A; No. Of Phases:-; Interface Type:Lan, Usb, Rs232; Plug Type:-; No. Of Outputs:1Outputs Rohs Compliant: Yes |Gw Instek APS-7100.

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • APS-7100.
  • APS7100