Instek AEL-5006-425-56

Rated Power kW = 5.6 / Constant Voltage Mode Min. V = 50 / Constant Voltage Mode Max. V = 425 / Constant Current Mode...
$ 16,524.66
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEAEL-5006-425-5601
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek AEL-5006-425-56.

TME

Datasheet20 pages4 years ago

Descriptions

Descriptions of Instek AEL-5006-425-56 provided by its distributors.

Rated Power kW = 5.6 / Constant Voltage Mode Min. V = 50 / Constant Voltage Mode Max. V = 425 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 56 / DC Load Type = Programmable / Display Type = LCD / Interfaces = Master-Slave / Ports = DB15 Socket / Constant Resistance Mode Min. Ohm = 1 / Constant Resistance Mode Max. kOhm = 20

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP