Instek AEL-5004-480-28

Rated Power kW = 3.75 / Constant Voltage Mode Min. V = 50 / Constant Voltage Mode Max. V = 480 / Constant Current...
$ 14,922.35

Price and Stock

DistributorSKUMinPkg
TMEAEL-5004-480-2801
11h

Descriptions

Descriptions of Instek AEL-5004-480-28 provided by its distributors.

Rated Power kW = 3.75 / Constant Voltage Mode Min. V = 50 / Constant Voltage Mode Max. V = 480 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 28 / DC Load Type = Programmable / Display Type = LCD / Interfaces = Master-Slave / Ports = DB15 Socket / Constant Resistance Mode Min. Ohm = 2.5 / Constant Resistance Mode Max. kOhm = 50

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP