Descriptions of Instek 01SR2100R0GT provided by its distributors.
Output Power kW = 1 / Output Voltage 1 Max. V = 500 / Outputs = 1 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) V = 1.4 / Display Type = LCD / Response Time us = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes