Infineon XMC7200D-E272K8384AA

MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 8640KB Flash 1.1V/3.3V/5V 272-Pin BGA Tray
$ 17.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC7200D-E272K8384AA.

Inventory History

3 month trend:
+21.01%

CAD Models

Download Infineon XMC7200D-E272K8384AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon XMC7200D-E272K8384AA provided by its distributors.

MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 8640KB Flash 1.1V/3.3V/5V 272-Pin BGA Tray
Mcu, 32Bit, 350Mhz, Bga-272 Rohs Compliant: Yes |Infineon Technologies XMC7200D-E272K8384AA
XMC7200 Series 8384 kB Flash 1 MB RAM 350 MHz 32-Bit Microcontroller - BGA-272
The XMC7100/7200 series belongs to the XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores.The XMC7100/7200 series of microcontrollers take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications.The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005855829