Infineon XMC7200-E272K8384AA

MCU 32-Bit XMC7200 ARM Cortex-M7 RISC 8MB Flash 2.7V to 5.5V 272-Pin BGA Tray
$ 16.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC7200-E272K8384AA.

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon XMC7200-E272K8384AA provided by its distributors.

MCU 32-Bit XMC7200 ARM Cortex-M7 RISC 8MB Flash 2.7V to 5.5V 272-Pin BGA Tray
IC MCU 32BIT 8.18MB 272LFBGA
RISC Microcontroller
INDUSTRIAL MCUS
The XMC7100/7200 series belongs to the XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores.The XMC7100/7200 series of microcontrollers take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications.The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005855827
  • XMC7200E272K8384AA