Infineon XMC7100-F144K4160AA

MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 4MB Flash 2.7V to 5.5V 144-Pin TEQFP Tray
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC7100-F144K4160AA.

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon XMC7100-F144K4160AA provided by its distributors.

MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 4MB Flash 2.7V to 5.5V 144-Pin TEQFP Tray
Mcu, 32Bit, 250Mhz, Teqfp-144 Rohs Compliant: Yes |Infineon Technologies XMC7100-F144K4160AA
IC MCU 32BT 4.063MB FLSH 144QFP
The XMC7100/7200 series belongs to the XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores.The XMC7100/7200 series of microcontrollers take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications.The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005855781
  • XMC7100F144K4160AA