Infineon XMC4800F144F2048AAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R
$ 15.201
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4800F144F2048AAXQMA1.

IHS

Datasheet139 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-33.52%

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

32-BIT ARM CORTEX-M4 PROCESSOR CORE RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144
STMicroelectronicsSTM32F427ZIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F429ZIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP144
STMicroelectronicsSTM32F437ZIT7
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP Tray
MCU 32-Bit MB9B210S ARM Cortex M3 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP
MCU 32-Bit MB9BD10S ARM Cortex M3 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP

Descriptions

Descriptions of Infineon XMC4800F144F2048AAXQMA1 provided by its distributors.

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 1.4W -40C~85C TA 144MHz 1.6mm
XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-144EP
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144
The XMC4800 device is a member of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities. The XMC4800 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications. First-ever EtherCAT ® node on an ARM ® Cortex ®-M microcontroller with on-chip flash and analog/mixed signal capabilities.>See full portfolio and find related EtherCAT® kits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001311806
  • XMC4800-F144F2048 AA
  • XMC4800-F144F2048AA
  • XMC4800F144F2048 AA
  • XMC4800F144F2048AA