Infineon XMC4700F100F2048AAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
$ 12.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4700F100F2048AAXQMA1.

IHS

Datasheet139 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-39.36%

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F427VIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
MCU 32-Bit MB9B510N ARM Cortex M3 RISC 544KB Flash 3.3V/5V 100-Pin LQFP
MCU 32-Bit SAM4CM ARM Cortex M4 RISC 2048KB Flash 1.2V 100-Pin LQFP T/R

Descriptions

Descriptions of Infineon XMC4700F100F2048AAXQMA1 provided by its distributors.

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-100EP
Cortex -M4 @ 144MHz; 2048kB Flash, 352kB RAM; Data and IP Protection on Flash; 6 x CAN nodes; EthernetMAC, USB-OTG, SD/MMC; 6 channel USIC (configurable
The XMC4700 device is a member of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities.The XMC4700 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001311746
  • XMC4700-F100F2048 AA
  • XMC4700-F100F2048AA
  • XMC4700F100F2048AA