Infineon XMC4400F100K256BAXUMA2

MCU 32-Bit XMC4400 ARM Cortex-M4F RISC 256KB Flash 3.13V to 3.63V 100-Pin LQFP Tray
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4400F100K256BAXUMA2.

IHS

Datasheet103 pages7 years ago

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 64-Pin VQFN EP T/R
XMC1000 Series 200 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - VQFN-64
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP - Trays
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64

Descriptions

Descriptions of Infineon XMC4400F100K256BAXUMA2 provided by its distributors.

MCU 32-Bit XMC4400 ARM Cortex-M4F RISC 256KB Flash 3.13V to 3.63V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
IC MCU 32BIT 256KB FLASH 100LQFP
XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon's integrated development platform DAVE™ 4, which makes convenient, fast and application-orientated software development possible.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001302034