Infineon XMC4400F100F512BAXQMA1

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4400F100F512BAXQMA1.

IHS

Datasheet103 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.02%

CAD Models

Download Infineon XMC4400F100F512BAXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon XMC4400F100F512BAXQMA1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
Mcu, 120Mhz, Arm Cortex-M4 Rohs Compliant: Yes |Infineon Technologies XMC4400F100F512BAXQMA1
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP EP Tray
ARM MCU, XMC4000 Family XMC4400 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices fo
XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon's integrated development platform DAVE™ 4, which makes convenient, fast and application-orientated software development possible.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001593590
  • XMC4400-F100F512BAXQMA1